Image for 580ER16802DAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580ER16802DAT

DigiKey Part Number
110-580ER16802DATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
580ER16802DAT
Description
5.0mm x 3.2mm Surface Mount Stra
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16.8 MHz VCTCXO Clipped Sine Wave Oscillator 3V Standby (Power Down) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±200ppb
Mfr
Absolute Pull Range (APR)
±5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.079" (2.00mm)
Output
Clipped Sine Wave
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,18696 €14.186,96 €
Manufacturers Standard Package
Unit Price without VAT:14,18696 €
Unit Price with VAT:16,88248 €