
580EN27005CTT | |
|---|---|
DigiKey Part Number | 110-580EN27005CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580EN27005CTT |
Description | XTAL OSC TCXO 27.0000MHZ SNWV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO Clipped Sine Wave Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.065" (1.65mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,18696 € | 14.186,96 € |
| Unit Price without VAT: | 14,18696 € |
|---|---|
| Unit Price with VAT: | 16,88248 € |

