
579L100CTT | |
|---|---|
DigiKey Part Number | 579L100CTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 579L100CTT |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,43695 € | 11.436,95 € |
| Unit Price without VAT: | 11,43695 € |
|---|---|
| Unit Price with VAT: | 13,60997 € |

