536L24CX2IT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 20,73332 €
Datasheet
24.576 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
535-536_bottom

536L24CX2IT5

DigiKey Part Number
110-536L24CX2IT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536L24CX2IT5
Description
XTAL OSC TCXO 24.5760MHZ HCMOS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24.576 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±280ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
10mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Output
HCMOS
Current - Supply (Disable) (Max)
3.5mA
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
536L24CX2GT5CTS-Frequency Controls0110-536L24CX2GT5TR-ND20,73332 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,31278 €8.156,39 €
Manufacturers Standard Package
Unit Price without VAT:16,31278 €
Unit Price with VAT:19,41221 €