


536L20001IT5 | |
|---|---|
DigiKey Part Number | 110-536L20001IT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 536L20001IT5 |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,89872 € | 10.949,36 € |
| Unit Price without VAT: | 21,89872 € |
|---|---|
| Unit Price with VAT: | 26,05948 € |

