


536L10005GA5 | |
|---|---|
DigiKey Part Number | 110-536L10005GA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 536L10005GA5 |
Description | XTAL OSC VCTCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 3.5mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,20698 € | 9.103,49 € |
| Unit Price without VAT: | 18,20698 € |
|---|---|
| Unit Price with VAT: | 21,66631 € |

