Parametric Equivalent



536EL400X2IA5 | |
|---|---|
DigiKey Part Number | 110-536EL400X2IA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 536EL400X2IA5 |
Description | XTAL OSC VCTCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 536EL400X2GA5 | CTS-Frequency Controls | 0 | 110-536EL400X2GA5TR-ND | 21,65864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,24872 € | 8.624,36 € |
| Unit Price without VAT: | 17,24872 € |
|---|---|
| Unit Price with VAT: | 20,52598 € |


