536EL24CX2IA5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 20,99434 €
Datasheet
24.576 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
535-536_bottom

536EL24CX2IA5

DigiKey Part Number
110-536EL24CX2IA5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536EL24CX2IA5
Description
XTAL OSC VCTCXO 24.5760MHZ HCMOS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24.576 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
3.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,51814 €8.259,07 €
Manufacturers Standard Package
Unit Price without VAT:16,51814 €
Unit Price with VAT:19,65659 €