536EL128X2IT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 20,73332 €
Datasheet
12.8 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.8 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
535-536_bottom

536EL128X2IT5

DigiKey Part Number
110-536EL128X2IT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536EL128X2IT5
Description
XTAL OSC TCXO 12.8000MHZ HCMOS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12.8 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±280ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.079" (2.00mm)
Output
HCMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
536EL128X2GT5CTS-Frequency Controls0110-536EL128X2GT5TR-ND20,73332 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,44330 €8.221,65 €
Manufacturers Standard Package
Unit Price without VAT:16,44330 €
Unit Price with VAT:19,56753 €