Parametric Equivalent



535L19205GT5 | |
|---|---|
DigiKey Part Number | 110-535L19205GT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 535L19205GT5 |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output Clipped Sine Wave | Current - Supply (Disable) (Max) 3.5mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5156AECFK-33N0-19.200000 | SiTime | 0 | 1473-SIT5156AECFK-33N0-19.200000-ND | 52,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,76292 € | 8.881,46 € |
| Unit Price without VAT: | 17,76292 € |
|---|---|
| Unit Price with VAT: | 21,13787 € |


