Parametric Equivalent



535L128X2IA5 | |
|---|---|
DigiKey Part Number | 110-535L128X2IA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 535L128X2IA5 |
Description | XTAL OSC VCTCXO 12.8000MHZ SNWV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±280ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output Clipped Sine Wave | Current - Supply (Disable) (Max) 3.5mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 535L128X2GA5 | CTS-Frequency Controls | 0 | 110-535L128X2GA5TR-ND | 21,15188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,88250 € | 7.941,25 € |
| Unit Price without VAT: | 15,88250 € |
|---|---|
| Unit Price with VAT: | 18,90018 € |


