Parametric Equivalent



535EL388X2IA5 | |
|---|---|
DigiKey Part Number | 110-535EL388X2IA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 535EL388X2IA5 |
Description | XTAL OSC VCTCXO 38.8800MHZ SNWV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,01836 € | 8.509,18 € |
| Unit Price without VAT: | 17,01836 € |
|---|---|
| Unit Price with VAT: | 20,25185 € |


