
533M52025DTT | |
|---|---|
DigiKey Part Number | 110-533M52025DTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 533M52025DTT |
Description | XTAL OSC TCXO 52.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.065" (1.65mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67558 € | 2.675,58 € |
| Unit Price without VAT: | 2,67558 € |
|---|---|
| Unit Price with VAT: | 3,18394 € |

