
533L14720CTT | |
|---|---|
DigiKey Part Number | 110-533L14720CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 533L14720CTT |
Description | 5.0mm x 3.2mm Surface Mount HCMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.065" (1.65mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69699 € | 2.696,99 € |
| Unit Price without VAT: | 2,69699 € |
|---|---|
| Unit Price with VAT: | 3,20942 € |

