
532R48020ITT | |
|---|---|
DigiKey Part Number | 110-532R48020ITTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 532R48020ITT |
Description | XTAL OSC TCXO 48.0000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,99506 € | 4.995,06 € |
| Unit Price without VAT: | 4,99506 € |
|---|---|
| Unit Price with VAT: | 5,94412 € |

