Parametric Equivalent

532L18425CTT | |
|---|---|
DigiKey Part Number | 110-532L18425CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 532L18425CTT |
Description | XTAL OSC TCXO 18.4320MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 532L18420CTT | CTS-Frequency Controls | 0 | 110-532L18420CTTTR-ND | 2,67558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67558 € | 2.675,58 € |
| Unit Price without VAT: | 2,67558 € |
|---|---|
| Unit Price with VAT: | 3,18394 € |


