
526T32020CTR | |
|---|---|
DigiKey Part Number | 110-526T32020CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 526T32020CTR |
Description | 3.2mm x 2.5mm Surface Mount HCMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS | Base Product Number |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62800 € | 4.884,00 € |
| Unit Price without VAT: | 1,62800 € |
|---|---|
| Unit Price with VAT: | 1,93732 € |

