525T27020CTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,78641 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,78641 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,78641 €
Datasheet
Image for 525T27020CTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525T27020CTR

DigiKey Part Number
110-525T27020CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
525T27020CTR
Description
3.2mm x 2.5mm Surface Mount Clip
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±2ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
2.5mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
525L27020CTRCTS-Frequency Controls0110-525L27020CTR-ND1,78641 €Parametric Equivalent
525N27020CTRCTS-Frequency Controls0110-525N27020CTR-ND1,78641 €Parametric Equivalent
525R27020CTRCTS-Frequency Controls0110-525R27020CTR-ND1,78641 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,78641 €5.359,23 €
Manufacturers Standard Package
Unit Price without VAT:1,78641 €
Unit Price with VAT:2,12583 €