525T24005ITR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,04898 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,04898 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,04898 €
Datasheet
Image for 525T24005ITR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525T24005ITR

DigiKey Part Number
110-525T24005ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
525T24005ITR
Description
3.2mm x 2.5mm Surface Mount Clip
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
2mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
525L24005ITRCTS-Frequency Controls0110-525L24005ITR-ND2,04898 €Parametric Equivalent
525N24005ITRCTS-Frequency Controls0110-525N24005ITR-ND2,04898 €Parametric Equivalent
525R24005ITRCTS-Frequency Controls0110-525R24005ITR-ND2,04898 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,04898 €6.146,94 €
Manufacturers Standard Package
Unit Price without VAT:2,04898 €
Unit Price with VAT:2,43829 €