14.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525R14405ITR

DigiKey Part Number
110-525R14405ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
525R14405ITR
Description
XTAL OSC TCXO 14.4000MHZ SNWV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,04898 €6.146,94 €
Manufacturers Standard Package
Unit Price without VAT:2,04898 €
Unit Price with VAT:2,43829 €