Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

525M40010ITR | |
|---|---|
DigiKey Part Number | 110-525M40010ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 525M40010ITR |
Description | 3.2mm x 2.5mm Surface Mount Clip |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 525L40010ITR | CTS-Frequency Controls | 851 | 110-525L40010ITRCT-ND | 2,74000 € | Parametric Equivalent |
| 525N40010ITR | CTS-Frequency Controls | 0 | 110-525N40010ITR-ND | 1,78641 € | Parametric Equivalent |
| 525R40010ITR | CTS-Frequency Controls | 0 | 110-525R40010ITR-ND | 1,78641 € | Parametric Equivalent |
| STC32K33R48A-40.000M | Suntsu Electronics, Inc. | 0 | 2388-STC32K33R48A-40.000M-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78641 € | 5.359,23 € |
| Unit Price without VAT: | 1,78641 € |
|---|---|
| Unit Price with VAT: | 2,12583 € |



