
525L50010ITR | |
|---|---|
DigiKey Part Number | 110-525L50010ITR-ND - Tape & Reel (TR) 110-525L50010ITRCT-ND - Cut Tape (CT) 110-525L50010ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 525L50010ITR |
Description | XTAL OSC TCXO 50.0000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,37600 € | 23,76 € |
| 25 | 2,24760 € | 56,19 € |
| 50 | 2,15460 € | 107,73 € |
| 100 | 2,06550 € | 206,55 € |
| 250 | 1,95344 € | 488,36 € |
| 500 | 1,87278 € | 936,39 € |
| 1.000 | 1,85169 € | 1.851,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85786 € | 5.573,58 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

