Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

525L25005ITR | |
|---|---|
DigiKey Part Number | 110-525L25005ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 525L25005ITR |
Description | 3.2mm x 2.5mm Surface Mount Clip |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 525N25005ITR | CTS-Frequency Controls | 0 | 110-525N25005ITR-ND | 2,06538 € | Parametric Equivalent |
| 525R25005ITR | CTS-Frequency Controls | 0 | 110-525R25005ITR-ND | 2,06538 € | Parametric Equivalent |
| 525T25005ITR | CTS-Frequency Controls | 0 | 110-525T25005ITR-ND | 2,06538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,06538 € | 6.196,14 € |
| Unit Price without VAT: | 2,06538 € |
|---|---|
| Unit Price with VAT: | 2,45780 € |

