
525L19210ITR | |
|---|---|
DigiKey Part Number | 110-525L19210ITR-ND - Tape & Reel (TR) 110-525L19210ITRCT-ND - Cut Tape (CT) 110-525L19210ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 525L19210ITR |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX32-33010S-19.200-X-M | Aker Technology Corp | 500 | 3997-TX32-33010S-19.200-X-MCT-ND | 13,72000 € | Parametric Equivalent |
| TX32-33010S-19.200-X-R | Aker Technology Corp | 990 | 3997-TX32-33010S-19.200-X-RCT-ND | 10,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,26560 € | 56,64 € |
| 50 | 2,17200 € | 108,60 € |
| 100 | 2,08200 € | 208,20 € |
| 250 | 1,96908 € | 492,27 € |
| 500 | 1,88778 € | 943,89 € |
| 1.000 | 1,86651 € | 1.866,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87273 € | 5.618,19 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

