
521T20025ITR | |
|---|---|
DigiKey Part Number | 110-521T20025ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 521T20025ITR |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 2.8V |
Series | Frequency Stability ±2.5ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61508 € | 4.845,24 € |
| Unit Price without VAT: | 1,61508 € |
|---|---|
| Unit Price with VAT: | 1,92195 € |

