520T38425ITR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,65133 €
Datasheet
38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
516-Series-bottom

520T38425ITR

DigiKey Part Number
110-520T38425ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
520T38425ITR
Description
XTAL OSC TCXO 38.4000MHZ SNWV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
520T38420ITRCTS-Frequency Controls0110-520T38420ITR-ND1,65133 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,65133 €4.953,99 €
Manufacturers Standard Package
Unit Price without VAT:1,65133 €
Unit Price with VAT:1,96508 €