


520T18415CTR | |
|---|---|
DigiKey Part Number | 110-520T18415CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 520T18415CTR |
Description | XTAL OSC TCXO 18.4320MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67212 € | 5.016,36 € |
| Unit Price without VAT: | 1,67212 € |
|---|---|
| Unit Price with VAT: | 1,98982 € |

