24 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
516-Series-bottom

520N24010CTR

DigiKey Part Number
110-520N24010CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
520N24010CTR
Description
XTAL OSC TCXO 24.0000MHZ SNWV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,67212 €5.016,36 €
Manufacturers Standard Package
Unit Price without VAT:1,67212 €
Unit Price with VAT:1,98982 €