Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

520M24005ITR | |
|---|---|
DigiKey Part Number | 110-520M24005ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 520M24005ITR |
Description | 2.5mm x 2.0mm Surface Mount Clip |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 24.0000M-ECGNNM0 | EPSON | 0 | 114-TG2520SMN24.0000M-ECGNNM0TR-ND | 0,41011 € | Parametric Equivalent |
| TG2520SMN 24.0000M-ECGNNM3 | EPSON | 0 | 114-TG2520SMN24.0000M-ECGNNM3TR-ND | 2,38292 € | Parametric Equivalent |
| TG2520SMN 24.0000M-ECGNNM5 | EPSON | 0 | 114-TG2520SMN24.0000M-ECGNNM5TR-ND | 0,38356 € | Parametric Equivalent |
| TG2520SMN 24.0000M-ECGNNMB | EPSON | 0 | 114-TG2520SMN24.0000M-ECGNNMB-ND | 2,34180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,90970 € | 5.729,10 € |
| Unit Price without VAT: | 1,90970 € |
|---|---|
| Unit Price with VAT: | 2,27254 € |


