Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



520L38425ITR | |
|---|---|
DigiKey Part Number | 110-520L38425ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 520L38425ITR |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 520L38420ITR | CTS-Frequency Controls | 0 | 110-520L38420ITR-ND | 1,66454 € | Parametric Equivalent |
| STC22K33O48-38.400M | Suntsu Electronics, Inc. | 100 | 2388-STC22K33O48-38.400M-ND | 1,81000 € | Parametric Equivalent |
| STC22K33P48-38.400M | Suntsu Electronics, Inc. | 100 | 2388-STC22K33P48-38.400M-ND | 1,85000 € | Parametric Equivalent |
| TX22-33020S-38.400-X-R | Aker Technology Corp | 1.000 | 2754-TX22-33020S-38.400-X-RTR-ND | 1,58480 € | Parametric Equivalent |
| TX22-33025S-38.400-X-R | Aker Technology Corp | 1.000 | 2754-TX22-33025S-38.400-X-RTR-ND | 1,58480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66454 € | 4.993,62 € |
| Unit Price without VAT: | 1,66454 € |
|---|---|
| Unit Price with VAT: | 1,98080 € |




