Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



520L38420DTR | |
|---|---|
DigiKey Part Number | 110-520L38420DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 520L38420DTR |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7L-38.400MBG-T | TXC CORPORATION | 0 | 7L-38.400MBG-T-ND | 1,69148 € | Parametric Equivalent |
| 7L-38.400MBN-T | TXC CORPORATION | 0 | 7L-38.400MBN-T-ND | 1,54023 € | Parametric Equivalent |
| 7L-38.400MBS-T | TXC CORPORATION | 0 | 7L-38.400MBS-T-ND | 1,54023 € | Parametric Equivalent |
| QTT252-38.400MBN-T | QST | 20 | 4981-QTT252-38.400MBN-TCT-ND | 1,45000 € | Parametric Equivalent |
| STC22K33P38-38.400M | Suntsu Electronics, Inc. | 100 | 2388-STC22K33P38-38.400M-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65133 € | 4.953,99 € |
| Unit Price without VAT: | 1,65133 € |
|---|---|
| Unit Price with VAT: | 1,96508 € |





