40 MHz TCXO HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz TCXO HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
516-Series-bottom

517N40020CTR

DigiKey Part Number
110-517N40020CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
517N40020CTR
Description
XTAL OSC TCXO 40.0000MHZ HCMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 MHz TCXO HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±2ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,61508 €4.845,24 €
Manufacturers Standard Package
Unit Price without VAT:1,61508 €
Unit Price with VAT:1,92195 €