Parametric Equivalent



517N18425ITR | |
|---|---|
DigiKey Part Number | 110-517N18425ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 517N18425ITR |
Description | XTAL OSC TCXO 18.4320MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz TCXO HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±2.5ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 517N18420ITR | CTS-Frequency Controls | 0 | 110-517N18420ITR-ND | 1,61508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61508 € | 4.845,24 € |
| Unit Price without VAT: | 1,61508 € |
|---|---|
| Unit Price with VAT: | 1,92195 € |


