Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

516M50005ITR | |
|---|---|
DigiKey Part Number | 110-516M50005ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 516M50005ITR |
Description | 2.0mm x 1.6mm Surface Mount Clip |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSC5350D-50M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1.362 | 644-NSC5350D-50MCT-ND | 1,64000 € | Parametric Equivalent |
| TG2016SMN 50.0000M-ECGNNM0 | EPSON | 0 | 114-TG2016SMN50.0000M-ECGNNM0TR-ND | 0,47080 € | Parametric Equivalent |
| TG2016SMN 50.0000M-ECGNNM3 | EPSON | 0 | 114-TG2016SMN50.0000M-ECGNNM3TR-ND | 2,96020 € | Parametric Equivalent |
| TG2016SMN 50.0000M-ECGNNMB | EPSON | 0 | 114-TG2016SMN50.0000M-ECGNNMB-ND | 2,91340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85297 € | 5.558,91 € |
| Unit Price without VAT: | 1,85297 € |
|---|---|
| Unit Price with VAT: | 2,20503 € |



