Similar
Similar
Similar
Similar
Similar
Similar
Similar

4P184F35IDT | |
|---|---|
DigiKey Part Number | 4P184F35IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P184F35IDT |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.512" L x 0.195" W (13.00mm x 4.95mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS184BSM-1E | CTS-Frequency Controls | 0 | CTX1092TR-ND | 0,37082 € | Similar |
| ATS18ASM-1E | CTS-Frequency Controls | 0 | CTX1098TR-ND | 0,37082 € | Similar |
| GL184F35IDT | CTS-Frequency Controls | 0 | GL184F35IDT-ND | 0,24944 € | Similar |
| GL184F35IET | CTS-Frequency Controls | 0 | GL184F35IET-ND | 0,24944 € | Similar |
| LP184F35IDT | CTS-Frequency Controls | 0 | LP184F35IDT-ND | 0,24111 € | Similar |



