Similar
Similar

4P184F35CST | |
|---|---|
DigiKey Part Number | 4P184F35CST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P184F35CST |
Description | CRYSTAL 18.4320MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.512" L x 0.195" W (13.00mm x 4.95mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS184SM-1 | CTS-Frequency Controls | 1.000 | CTX1093TR-ND | 0,36788 € | Similar |
| ECS-184-S-7SX-TR | ECS Inc. | 3.806 | XC1225CT-ND | 3,14000 € | Similar |



