Similar
Similar

4P080F35IST | |
|---|---|
DigiKey Part Number | 4P080F35IST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P080F35IST |
Description | CRYSTAL 8.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.512" L x 0.195" W (13.00mm x 4.95mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS080SM-1E | CTS-Frequency Controls | 1.014 | CTX1053CT-ND | 0,53000 € | Similar |
| ECS-80-S-7S-TR | ECS Inc. | 2.576 | XC511CT-ND | 3,55000 € | Similar |



