4P050F35IST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19406 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19692 €
Datasheet
Image for 4P050F35IST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4P050F35IST

DigiKey Part Number
4P050F35IST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4P050F35IST
Description
CRYSTAL 5.0000MHZ SERIES SMD
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal Series 80 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.512" L x 0.195" W (13.00mm x 4.95mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes