
4P038F35CET | |
|---|---|
DigiKey Part Number | 4P038F35CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P038F35CET |
Description | CRYSTAL 3.8400MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.84 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.84 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.512" L x 0.195" W (13.00mm x 4.95mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.205" (5.20mm) |

