445W32J13M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43002 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42617 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42617 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 €
Datasheet
13 MHz ±30ppm Crystal 9pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W32J13M00000

DigiKey Part Number
445W32J13M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445W32J13M00000
Description
CRYSTAL 13.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 MHz ±30ppm Crystal 9pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 50°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±20ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C32J13M00000CTS-Frequency Controls0445C32J13M00000-ND0,38743 €Direct
445I32J13M00000CTS-Frequency Controls0445I32J13M00000-ND0,43002 €Direct
445A31J13M00000CTS-Frequency Controls0445A31J13M00000-ND0,38743 €Upgrade
445A32J13M00000CTS-Frequency Controls0445A32J13M00000-ND0,38743 €Upgrade
445A3XJ13M00000CTS-Frequency Controls0445A3XJ13M00000-ND0,38743 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38743 €387,43 €
Manufacturers Standard Package
Unit Price without VAT:0,38743 €
Unit Price with VAT:0,46104 €