445I25H25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33501 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33501 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33501 €
Datasheet
25 MHz ±20ppm Crystal 32pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I25H25M00000

DigiKey Part Number
445I25H25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445I25H25M00000
Description
CRYSTAL 25.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 32pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445A22H25M00000CTS-Frequency Controls0445A22H25M00000-ND0,39053 €Similar
445A23H25M00000CTS-Frequency Controls0445A23H25M00000-ND0,39053 €Similar
445A25H25M00000CTS-Frequency Controls0445A25H25M00000-ND0,39053 €Similar
445A2XH25M00000CTS-Frequency Controls0445A2XH25M00000-ND0,39053 €Similar
445A31H25M00000CTS-Frequency Controls0445A31H25M00000-ND0,39053 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43346 €433,46 €
Manufacturers Standard Package
Unit Price without VAT:0,43346 €
Unit Price with VAT:0,51582 €