
445I23D30M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D30M00000TR-ND - Tape & Reel (TR) 110-445I23D30M00000CT-ND - Cut Tape (CT) 110-445I23D30M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D30M00000 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46400 € | 11,60 € |
| 50 | 0,44500 € | 22,25 € |
| 100 | 0,42650 € | 42,65 € |
| 250 | 0,40336 € | 100,84 € |
| 500 | 0,38666 € | 193,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37066 € | 370,66 € |
| 2.000 | 0,35533 € | 710,66 € |
| 3.000 | 0,34666 € | 1.039,98 € |
| 5.000 | 0,33604 € | 1.680,20 € |
| 7.000 | 0,32923 € | 2.304,61 € |
| 10.000 | 0,32217 € | 3.221,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

