
445I23D14M31818 | |
|---|---|
DigiKey Part Number | 110-445I23D14M31818TR-ND - Tape & Reel (TR) 110-445I23D14M31818CT-ND - Cut Tape (CT) 110-445I23D14M31818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D14M31818 |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52720 € | 13,18 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,48440 € | 48,44 € |
| 250 | 0,45816 € | 114,54 € |
| 500 | 0,43920 € | 219,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40815 € | 408,15 € |
| 2.000 | 0,39127 € | 782,54 € |
| 3.000 | 0,38172 € | 1.145,16 € |
| 5.000 | 0,37004 € | 1.850,20 € |
| 7.000 | 0,36254 € | 2.537,78 € |
| 10.000 | 0,35476 € | 3.547,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

