25 MHz ±20ppm Crystal 16pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23C25M00000

DigiKey Part Number
110-445I23C25M00000TR-ND - Tape & Reel (TR)
110-445I23C25M00000CT-ND - Cut Tape (CT)
110-445I23C25M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I23C25M00000
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 16pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52900 €5,29 €
250,49960 €12,49 €
500,47900 €23,95 €
1000,45920 €45,92 €
2500,43428 €108,57 €
5000,41632 €208,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40815 €408,15 €
2.0000,39127 €782,54 €
3.0000,38172 €1.145,16 €
5.0000,37004 €1.850,20 €
7.0000,36254 €2.537,78 €
10.0000,35476 €3.547,60 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €