445C33J14M31818 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42104 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42494 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42494 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,32875 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,32875 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38315 €
Datasheet
445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C33J14M31818

DigiKey Part Number
445C33J14M31818-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445C33J14M31818
Description
CRYSTAL 14.31818MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 9pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32875 €328,75 €
Manufacturers Standard Package
Unit Price without VAT:0,32875 €
Unit Price with VAT:0,39121 €