
445C33D25M00000 | |
|---|---|
DigiKey Part Number | 110-445C33D25M00000TR-ND - Tape & Reel (TR) 110-445C33D25M00000CT-ND - Cut Tape (CT) 110-445C33D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C33D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,30850 € | 30,85 € |
| 250 | 0,29180 € | 72,95 € |
| 500 | 0,27972 € | 139,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26813 € | 268,13 € |
| 2.000 | 0,25705 € | 514,10 € |
| 3.000 | 0,25077 € | 752,31 € |
| 5.000 | 0,24309 € | 1.215,45 € |
| 7.000 | 0,23816 € | 1.667,12 € |
| 10.000 | 0,23304 € | 2.330,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



