
445C25D27M00000 | |
|---|---|
DigiKey Part Number | 110-445C25D27M00000TR-ND - Tape & Reel (TR) 110-445C25D27M00000CT-ND - Cut Tape (CT) 110-445C25D27M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D27M00000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I23D27M00000 | CTS-Frequency Controls | 1.649 | 110-445I23D27M00000CT-ND | 0,62000 € | Upgrade |
| ABM3-27.000MHZ-B2-T | Abracon LLC | 2.750 | 535-9109-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,43680 € | 43,68 € |
| 250 | 0,41308 € | 103,27 € |
| 500 | 0,39598 € | 197,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40815 € | 408,15 € |
| 2.000 | 0,39127 € | 782,54 € |
| 3.000 | 0,38172 € | 1.145,16 € |
| 5.000 | 0,37004 € | 1.850,20 € |
| 7.000 | 0,36254 € | 2.537,78 € |
| 10.000 | 0,35476 € | 3.547,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

