
445C25D25M00000 | |
|---|---|
DigiKey Part Number | 110-445C25D25M00000TR-ND - Tape & Reel (TR) 110-445C25D25M00000CT-ND - Cut Tape (CT) 110-445C25D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,39180 € | 39,18 € |
| 250 | 0,37052 € | 92,63 € |
| 500 | 0,35518 € | 177,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34050 € | 340,50 € |
| 2.000 | 0,32641 € | 652,82 € |
| 3.000 | 0,31845 € | 955,35 € |
| 5.000 | 0,30869 € | 1.543,45 € |
| 7.000 | 0,30244 € | 2.117,08 € |
| 10.000 | 0,29594 € | 2.959,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

