
445C25D12M00000 | |
|---|---|
DigiKey Part Number | 110-445C25D12M00000TR-ND - Tape & Reel (TR) 110-445C25D12M00000CT-ND - Cut Tape (CT) 110-445C25D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,36140 € | 36,14 € |
| 250 | 0,34180 € | 85,45 € |
| 500 | 0,32764 € | 163,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31408 € | 314,08 € |
| 2.000 | 0,30110 € | 602,20 € |
| 3.000 | 0,29375 € | 881,25 € |
| 5.000 | 0,28475 € | 1.423,75 € |
| 7.000 | 0,27897 € | 1.952,79 € |
| 10.000 | 0,27298 € | 2.729,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


