Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

445C23K14M31818 | |
|---|---|
DigiKey Part Number | 445C23K14M31818-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 445C23K14M31818 |
Description | CRYSTAL 14.31818MHZ 8PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I23K14M31818 | CTS-Frequency Controls | 0 | 445I23K14M31818-ND | 0,43002 € | Direct |
| 445A22K14M31818 | CTS-Frequency Controls | 0 | 445A22K14M31818-ND | 0,38743 € | Similar |
| 445A23K14M31818 | CTS-Frequency Controls | 0 | 445A23K14M31818-ND | 0,38743 € | Similar |
| 445A25K14M31818 | CTS-Frequency Controls | 0 | 445A25K14M31818-ND | 0,38743 € | Similar |
| 445A2XK14M31818 | CTS-Frequency Controls | 0 | 445A2XK14M31818-ND | 0,38743 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38743 € | 387,43 € |
| Unit Price without VAT: | 0,38743 € |
|---|---|
| Unit Price with VAT: | 0,46104 € |


